Filter Your Search
1 - 10 of 1,066 results
|
501BCB100M000DAFR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 100 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BBK100M000DAF
Silicon Laboratories Inc
|
Check for Price | Obsolete | 100 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BCJM032000CAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BBBM032000CAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BAE100M000CAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BCLM032000DAGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
KX501BD9032.768000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32.768 kHz | 25 % | 15 pF | 3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 50 ns | NO | 50 ns | 10 µA | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | SMD, 4 PIN | EAR99 | ||||
|
501BBCM032000CAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BCG100M000BAGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 100 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
501BAD100M000CAFR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 1.6 ns | NO | 1.6 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock |