Filter Your Search
1 - 10 of 83,047 results
|
501T5DN272FR4HT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 2.7 nF | 500 V | 1 % | NP0 | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 5025 | compliant | EAR99 | ||||||
|
501T7AN912JR4CT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 9.1 nF | 500 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 7020 | compliant | EAR99 | ||||||
|
501T6BN153FR4CT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 15 nF | 500 V | 1 % | NP0 | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 12.7 mm | 15.75 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 6230 | compliant | EAR99 | ||||||
|
501T3CW101MR4CT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 100 pF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.62 mm | 8.13 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 3225 | compliant | EAR99 | ||||||
|
501T4BW184KR4CT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 180 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 7.62 mm | WIRE | 12.7 mm | 11.43 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 4530 | compliant | EAR99 | ||||||
|
501T7CW391KR4CT
Johanson Dielectrics Inc
|
Check for Price | No | Active | 390 pF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 17.78 mm | WIRE | 20.32 mm | 19.05 mm | 9.53 mm | JOHANSON DIELECTRICS INC | , 7538 | compliant | EAR99 | ||||||
|
ST3640N472J501TLT-1R
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 nF | 500 V | 5 % | 3640 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | L BEND | 5.08 mm | 9.14 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , | compliant | EAR99 | |||||
|
C2220X512M501TX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 5.1 nF | 500 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 5.7 mm | 5 mm | HOLY STONE ENTERPRISE CO LTD | , 2220 | compliant | EAR99 | |||
|
C1206X822M501TO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 8.2 nF | 500 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | |||
|
C2220X104M501T
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 500 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | HOLY STONE ENTERPRISE CO LTD | , 2220 | compliant | EAR99 |