Filter Your Search
1 - 2 of 2 results
|
501S49W224KV6U-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 220 nF | 500 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 | |||||||
|
501S49W224KV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 500 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 501S49 | HIGH-VOLT(SMT) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |