Filter Your Search
1 - 1 of 1 results
|
501S42E8R2CV3W
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 8.2 pF | 500 V | 3.0488 % | 1111 | C0G | 3.0488 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | JOHANSON TECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 |