Filter Your Search
1 - 2 of 2 results
|
501S42E150GT4Z
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 15 pF | 500 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 5 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | JOHANSON DIELECTRICS INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
501S42E150GT4Z
Johanson Technology Inc
|
Check for Price | No | No | Active | 15 pF | 500 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 5 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | JOHANSON TECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 |