Filter Your Search
1 - 6 of 6 results
|
501LF-32.768KHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 65 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.10 | ||||
|
501LF-32.768KHZ-EZM07010
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.002 % | 65 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.10 | ||||
|
501LF-0.032768MHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 65 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.10 | ||||
|
501LF-0.032768MHZ-EZM07010
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 65 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.10 | ||||
|
501LF-0.032768-33
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 65 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | SMD, 4 PIN | unknown | 8541.60.00.10 | ||||
|
501LF-0.032768MHZ-EZM0701
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 65 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT PACKAGE-4 | not_compliant | 8541.60.00.10 |