Filter Your Search
1 - 2 of 2 results
|
501JAA100M000CAG
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 1.6 ns | NO | 100 MHz | 32 kHz | 1.6 ns | 8.9 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | DILCC4,.1,86 | unknown | Clock | ||
|
501JAA100M000CAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 1.6 ns | NO | 100 MHz | 32 kHz | 1.6 ns | 8.9 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | DILCC4,.1,86 | unknown | Clock |