Filter Your Search
1 - 10 of 909 results
|
501FBC100M000DAF
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 100 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FBL100M000BAFR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 100 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
SX64-1501-FREQ
Connor-Winfield
|
Check for Price Buy | No | No | Active | 20 % | 50 Ω | 5 V | SINE | NO | 200 MHz | 24 MHz | 632 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
501FACM032000DAFR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 32 kHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FAF100M000CAFR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 100 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FBJM032000BAFR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FAB100M000CAF
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 100 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FCE100M000BAF
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 100 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FCHM032000DAGR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 32 kHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||
|
501FALM032000CAGR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 32 kHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock |