Filter Your Search
1 - 2 of 2 results
|
50122-5232JLF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 232 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.868 inch | 6.55 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
50122-5232JLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 232 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.868 inch | 6.55 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |