Parametric results for: 5011p under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
Manufacturer Part Number: 5011p
Select parts from the table below to compare.
Compare
Compare
50040-5011P
Amphenol Communications Solutions
Check for Price No Obsolete 44 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE YES ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
50870-5011P
Amphenol FCi
Check for Price No No Obsolete 44 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO NO Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10125350-11PLF
Amphenol FCi
Check for Price Active BOARD CONNECTOR FCI unknown EAR99 8536.69.40.40
51101-5011P
Amphenol Communications Solutions
Check for Price No Obsolete 44 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
91159-5011P
Amphenol Communications Solutions
Check for Price Obsolete 168 2 1.27 mm FEMALE BOARD TIN LEAD (150) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD (100) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
50009-5011PLF
Amphenol FCi
Check for Price Yes Yes Active 44 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40 LEAD FREE
AT05011-P5
Foxconn
Check for Price Active 100 2 1.27 mm 4 30 mΩ 1 A FEMALE 25 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT CARD EDGE CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 85 °C PEG SOCKET COPPER ALLOY BELLOWED TYPE BLACK 0.05 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 75 µm FLASH inch SOLDER 0.25 inch 3.85 inch 0.105 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
AT05011-P1
Foxconn
Check for Price Obsolete 100 2 1.27 mm 4 30 mΩ 1 A FEMALE 25 Cycles BOARD POLYETHYLENE AU STRAIGHT CARD EDGE CONNECTOR LATCHED 500VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 85 °C PEG RECEPTACLE GOLD FLASH COPPER ALLOY BELLOWED TYPE BLACK 0.05 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 75 µm FLASH inch SOLDER 0.27 inch 3.85 inch 0.105 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
50038-5011P
Amphenol FCi
Check for Price No No Obsolete 44 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE YES ONE GENERAL PURPOSE PRESS FIT AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
50006-5011P
Amphenol FCi
Check for Price No No Active 33 3 2.54 mm MALE BOARD GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40