Filter Your Search
1 - 1 of 1 results
|
50118-0301N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .695 N | 1 GΩ | POLARIZED HOUSING | .1112 N | e3 | UL | -55 °C | 85 °C | FITTING NAIL | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SURFACE MOUNT | 0.248 inch | 0.171 inch | 0.638 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |