Filter Your Search
1 - 10 of 193 results
Select Parts | Part Number |
---|
|
448-5010-B23
Amphenol Corporation
|
||
|
448-5010-B51
Amphenol Corporation
|
||
|
49950-10B13
Amphenol Corporation
|
||
|
492-5010-B51
Amphenol Corporation
|
||
|
467-5010-B32
Amphenol Corporation
|
||
|
492-5010-B04
Amphenol Corporation
|
||
|
448-5010-B21
Amphenol Corporation
|
||
|
49950-10B01
Amphenol Corporation
|
||
|
467-5010-B31
Amphenol Corporation
|
||
|
BG150-10-B-0320-N-F
Global Connector Technology
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
Active | 60 | 8 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED, SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
Active | 60 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
Active | 50 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
Active | 60 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
Active | 60 | 8 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED, SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
Active | 50 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 0.52 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |
|
448-5010-B23
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
448-5010-B51
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
49950-10B13
Amphenol Corporation
|
Check for Price | Active | 60 | 8 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED, SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
492-5010-B51
Amphenol Corporation
|
Check for Price | Active | 60 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||
|
467-5010-B32
Amphenol Corporation
|
Check for Price | Active | 50 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
492-5010-B04
Amphenol Corporation
|
Check for Price | Active | 60 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||
|
448-5010-B21
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
49950-10B01
Amphenol Corporation
|
Check for Price | Active | 60 | 8 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED, SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
467-5010-B31
Amphenol Corporation
|
Check for Price | Active | 50 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
BG150-10-B-0320-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 0.52 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |