Filter Your Search
1 - 1 of 1 results
|
50100-02478-W01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYETHYLENE | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .695 N | 1 GΩ | POLARIZED HOUSING | .1112 N | e4 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Nickel/Palladium (Ni/Pd) | COPPER ALLOY | RECTANGULAR | CENTRONIC | WHITE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 30u inch | SURFACE MOUNT | 0.248 inch | 0.093 inch | 0.543 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |