Filter Your Search
1 - 2 of 2 results
|
500SAAA98M3040ACFR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 98.304 MHz | 150 % | 15 pF | 3.3 V | CMOS | SI500S | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | |||
|
500SAAA98M3040ACFR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 98.304 MHz | 150 % | 15 pF | 3.3 V | CMOS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | 4 | YES | 4.0mm x 3.2mm x 0.9mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |