Filter Your Search
1 - 1 of 1 results
|
500R15W823KV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 82 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.29 mm | 1.52 mm | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |