Filter Your Search
1 - 2 of 2 results
|
500R07S3R9BG4Y
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 3.9 pF | 50 V | 2.5641 % | 0402 | C0G | 2.5641 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 5 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON TECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
500R07S3R9BG4Y
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 3.9 pF | 50 V | 2.5641 % | 0402 | C0G | 2.5641 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 5 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |