Parametric results for: 500nv under Electric Fuses

Filter Your Search

1 - 10 of 125 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 500n
Select parts from the table below to compare.
Compare
Compare
0251.500NRT1L
Littelfuse Inc
$0.4078 No Yes Active 125 V 125 V 500 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC : 300 A 50 A 4 ms CCC; CE; CSA; CUL; TUV; UKCA; UL e3 125 °C -55 °C PICO THROUGH HOLE TR NO MATTE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE
0466.500NR
Littelfuse Inc
$0.4808 Yes Yes Active 63 V 63 V 500 mA VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0466.500NRHF
Littelfuse Inc
$0.5955 Yes Yes Active 63 V 63 V 500 mA FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CE; CSA; EN; TUV; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.524 mm 584 µm 3.175 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0251.500NAT1L
Littelfuse Inc
$0.6346 No Yes Active 125 V 125 V 500 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC : 300 A 50 A 4 ms CCC; CE; CSA; CUL; TUV; UKCA; UL e3 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO MATTE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0468.500NRHF
Littelfuse Inc
$0.7316 Yes Active 63 V 63 V 500 mA TIME DELAY ELECTRIC FUSE 50 A 1.5 ms CE; CSA; CUL; TUV; UKCA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN WRAPAROUND 1.52 mm 635 µm 3.18 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0468.500NR
Littelfuse Inc
$0.7626 Yes Yes Active 63 V 63 V 500 mA SLOW ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT 50 A 1.5 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0451.500NRL
Littelfuse Inc
$0.9252 No Yes Active 125 V 125 V 500 mA VERY FAST ELECTRIC FUSE 5 s 50 A CSA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE
0467.500NR
Littelfuse Inc
$0.9945 Yes Yes Active 32 V 32 V 500 mA VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 0603 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 813 µm 305 µm 1.6 mm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0467.500NRHF
Littelfuse Inc
$1.0603 Yes Active 32 V 32 V 500 mA FAST ELECTRIC FUSE 50 A 200 ms CSA; CUL; TUV; UL e3 90 °C -55 °C 0603 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 813 µm 330 µm 1.6 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE
0471.500NRT1L
Littelfuse Inc
$1.0608 Yes Active 125 V 125 V 500 mA TIME LAG ELECTRIC FUSE 50 A 120 s CSA; UKCA e3 125 °C -55 °C PICO THROUGH HOLE TR NO Tin (Sn) PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40 LITTELFUSE