Filter Your Search
1 - 10 of 62,686 results
|
800R1R2BT500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.2 pF | 500 V | 8.3333 % | 0709 | NP0 | 8.3333 % | Yes | CERAMIC | CERAMIC CAPACITOR | 800R | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 2.92 mm | 1.78 mm | 2.29 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0709 | compliant | EAR99 | ||||||
|
800R6R8BW500I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 6.8 pF | 500 V | 1.4706 % | 0709 | NP0 | 1.4706 % | Yes | CERAMIC | CERAMIC CAPACITOR | 800R | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 2.92 mm | 1.78 mm | 2.29 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0709 | compliant | EAR99 | ||||||
|
ATC100C330JVA2500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 33 pF | 2.5 kV | 5 % | 2425 | 5 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||
|
ATC100B120KAN1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 12 pF | 1.5 kV | 10 % | 1411 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | |||
|
ATC100B510KH500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 51 pF | 500 V | 10 % | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | YES | FLAT | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||
|
ATC100E621GTN2500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 620 pF | 2.5 kV | 2 % | 3838 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||
|
700C431MMN1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 430 pF | 1.5 kV | 20 % | 2425 | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | 700C(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||
|
ATC100C111GT2500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 110 pF | 2.5 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||
|
100B0R3BBN1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.3 pF | 1.5 kV | 33.3333 % | 1411 | BG | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | NO | WIRE | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||
|
100B0R3CMS1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.3 pF | 1.5 kV | 83.3333 % | 1411 | BG | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 |