Filter Your Search
1 - 10 of 47 results
|
500CHB102KC5EROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | Tin (Sn) - Copper (Cu) | FLAT | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | ||||
|
500CHB102KCLX-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
500CHB102KC2XROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | Tin (Sn) - Copper (Cu) | FLAT | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | ||||
|
500CHB102KC6ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | YES | Tin (Sn) - Copper (Cu) | WIRE | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | 8532.24.00.60 | |||||
|
500CHB102KC3ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | YES | Tin (Sn) - Copper (Cu) | FLAT | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | |||||
|
500CHB102KCL-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
500CHB102KC1-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - Copper (Cu) | FLAT | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||
|
500CHB102KCX
EXXELIA Group
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 1111 | P100 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | ||||||||
|
500CHB102KC3XROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | YES | Tin (Sn) - Copper (Cu) | FLAT | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 | ||||
|
500CHB102KC6LXROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 10 % | 1111 | CH | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | WIRE | 2.6 mm | 2.8 mm | 2.8 mm | EXXELIA GROUP | , 1111 | compliant | EAR99 |