Filter Your Search
1 - 10 of 308,272 results
|
MCCC1500V220JNPO
SPC Multicomp
|
$0.0272 | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
M39014/01-1500V
Kyocera AVX Components
|
$0.3570 | No | No | Active | 18 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||||
|
500VXK270MEFCSN35X30
Rubycon Corporation
|
$6.9582 | Yes | Active | 270 µF | 500 V | 1.43 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1023 mA | 0.25 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
500VXG470MEFCSN35X60
Rubycon Corporation
|
$11.5188 | Yes | Active | 470 µF | 500 V | 2.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4543 mA | 0.25 | e3 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 60 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
500VXK680MEFCSN35X55
Rubycon Corporation
|
$14.7958 | Yes | Active | 680 µF | 500 V | 2.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 0.25 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 55 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
0805N160J500VH
Knowles Capacitors
|
Check for Price | No | Active | 16 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | |||||||||||||||||
|
0805N241P500VHW
Knowles Capacitors
|
Check for Price | No | Active | 240 pF | 50 V | 100 % | 0805 | C0G | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||||||||||||||||||
|
1005NR91C500VHTM
Knowles Capacitors
|
Check for Price | No | Active | 0.91 pF | 50 V | 27.4725 % | 1005 | C0G | 27.4725 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||||||||||||||||
|
1515N131Z500VTM
Knowles Capacitors
|
Check for Price | No | Active | 130 pF | 50 V | 80 % | 1515 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||||||||||||||||||
|
2221N753G500VM
Knowles Capacitors
|
Check for Price | No | Active | 75 nF | 50 V | 2 % | 2221 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 |