Filter Your Search
1 - 1 of 1 results
|
500T14W432KV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 4.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |