Filter Your Search
1 - 3 of 3 results
|
500SAAB20M4800ACFR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20.48 MHz | 3.3 V | 200 MHz | 900 kHz | 13.1 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
500SAAB20M4800ACF
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 150 % | 15 pF | 3.3 V | CMOS | SI500S | TRI-STATE; OUTPUT ENABLE FUNCTION; CUT TAPE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | compliant | ROHS COMPLIANT, SMD, 4 PIN | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
500SAAB20M4800ACF
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20.48 MHz | 150 % | 15 pF | 3.3 V | CMOS | TRI-STATE; OUTPUT ENABLE FUNCTION; CUT TAPE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | 4 | YES | 4.0mm x 3.2mm x 0.9mm | SKYWORKS SOLUTIONS INC | compliant | ROHS COMPLIANT, SMD, 4 PIN | Clock |