Filter Your Search
1 - 1 of 1 results
|
500S49W125JV3S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.2 µF | 50 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, and Values | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.57 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 1825 | compliant | EAR99 |