Filter Your Search
1 - 1 of 1 results
|
500S48N103KV3H
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 2325 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes,Voltages,Values Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.72 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 2325 | compliant | EAR99 |