Filter Your Search
1 - 1 of 1 results
|
500S47N683JV6H
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 68 nF | 50 V | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 500S47 | Custom Sizes, Voltages, Values Available | S47(NP0, 50V) | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |