Filter Your Search
1 - 2 of 2 results
|
500S41Z334MV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 330 nF | 50 V | 20 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||
|
500S41Z334MV4T-E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 330 nF | 50 V | 20 % | 1210 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | MEMORYGUARD | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | Matte Tin (Sn) - with Nickel (Ni) barrier | 660 µm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | unknown | EAR99 |