Filter Your Search
1 - 1 of 1 results
|
500RSP3S1M2RE
E-Switch Inc
|
Check for Price | Active | 40000 Cycle(s) | 0.01 mΩ | 1 | SPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.11 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch |