Filter Your Search
1 - 4 of 4 results
|
500R18Y105ZV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R18 | Contact MFR for Cap./Volt. Requirements | 500R18Y | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
500R18Y105ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R18 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
500R18Y105ZV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact MFR for Cap./Volt. Requirements | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
500R18Y105ZV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.778 mm | 3.18 mm | 1.58 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 |