Filter Your Search
1 - 2 of 2 results
|
500R07W101KV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 1.12 mm | 610 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
500R07W101KV4T-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | R07 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |