Parametric results for: 500R07S200JV4Y under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 500r07s200jv4y
Select parts from the table below to compare.
Compare
Compare
500R07S200JV4Y
Johanson Dielectrics Inc
Check for Price Yes Yes Active 20 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 5 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm JOHANSON DIELECTRICS INC , 0402 compliant EAR99 8532.24.00.20
500R07S200JV4Y
Johanson Technology Inc
Check for Price Yes Yes Active 20 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 5 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 510 µm JOHANSON TECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20