Filter Your Search
1 - 1 of 1 results
|
500R07S1R0BG4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 1 pF | 50 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON TECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |