Filter Your Search
1 - 3 of 3 results
|
500P54N564JN3H
Johanson Dielectrics Inc
|
Check for Price | Active | 560 nF | 50 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | |||||
|
500P54N564JN3
Johanson Dielectrics Inc
|
Check for Price | Active | 560 nF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | compliant | ||||||||||||
|
500P54N564JN3C
Johanson Dielectrics Inc
|
Check for Price | Active | 560 nF | 50 V | 5 % | 3944 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 18.16 mm | 11.18 mm | 10.8 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 |