Filter Your Search
1 - 3 of 3 results
|
500P43B396MN3C
Johanson Dielectrics Inc
|
Check for Price | Active | 39 µF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 20 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 13.84 mm | 27.31 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||
|
500P43B396MN3H
Johanson Dielectrics Inc
|
Check for Price | Active | 39 µF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 13.843 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
500P43B396MN3
Johanson Dielectrics Inc
|
Check for Price | Active | 39 µF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | compliant |