Filter Your Search
1 - 1 of 1 results
|
500MXG270MOOESN35X40
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 500 V | 1.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1023 mA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 |