Filter Your Search
1 - 10 of 112 results
|
SP-T1A/B-77.500KHZ-TOL1-SR
ABLIC Inc.
|
Check for Price | No | Obsolete | 77.5 kHz | 20 ppm | 0.0148 % | 5 PPM/FIRST YEAR | 50 kΩ | L9.4XB4.06XH3 (mm) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.4XB4.06XH3 (mm) | SEIKO INSTRUMENTS USA INC | unknown | 8541.60.00.20 | ||||||||
|
MS1V-T1K77.500KHZ+/-20PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 77.5 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 60 kΩ | 12.5 pF | L6.1XB2.0XH2.0 (mm)/L0.24XB0.079XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.1XB2.0XH2.0 (mm)/L0.24XB0.079XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 | MINIATURE PACKAGE-3 | ||
|
MS1V-T1K77.500KHZ+/-30PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 77.5 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 60 kΩ | 12.5 pF | L6.1XB2.0XH2.0 (mm)/L0.24XB0.079XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.1XB2.0XH2.0 (mm)/L0.24XB0.079XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 | MINIATURE PACKAGE-3 | ||
|
ABS25-75.00KHZ-6-1
Abracon Corporation
|
Check for Price | No | Yes | Active | 75 kHz | 10 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 6 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | ABRACON LLC | not_compliant | 8541.60.00.20 | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ||
|
ABS25-75.00KHZ-6-2-T
Abracon Corporation
|
Check for Price | No | Yes | Active | 75 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 6 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | ABRACON LLC | not_compliant | 8541.60.00.20 | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ||
|
ABS25-75.00KHZ-5-T
Abracon Corporation
|
Check for Price | No | Yes | Active | 75 kHz | 15 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | ABRACON LLC | not_compliant | 8541.60.00.20 | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ||
|
MS3V-T1R77.500KHZ+/-30PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 77.5 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.4XH1.4 (mm)/L0.205XB0.055XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.4 (mm)/L0.205XB0.055XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 | MINIATURE PACKAGE-2 | |||
|
CC1V-T2A/M500KHZ+/-100PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 500 kHz | 100 ppm | 3 PPM/FIRST YEAR | 35 Ω | 4 pF | L8XB3.7XH1.75 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | L8XB3.7XH1.75 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 | |||||
|
ABS25-75.00KHZ-1
Abracon Corporation
|
Check for Price | No | Yes | Active | 75 kHz | 10 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | ABRACON LLC | not_compliant | 8541.60.00.20 | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | ||
|
MX1V-T1N77.500KHZ+/-30PPM10PF
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 77.5 kHz | 30 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 10 pF | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | D6.1XH2.0 (mm)/D0.24XH0.079 (inch) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.20 | SMD, 2 PIN |