Filter Your Search
1 - 4 of 4 results
|
500DABA62M5000ACHR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 62.5 MHz | 250 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 36 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | SOLCC6,12 | YES | 4.0mm x 3.2mm x 0.9mm | SKYWORKS SOLUTIONS INC | SMD, 6 PIN | unknown | Clock | ||
|
500DABA62M5000ACH
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 62.5 MHz | 250 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 36 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | SOLCC6,12 | YES | 4.0mm x 3.2mm x 0.9mm | SKYWORKS SOLUTIONS INC | SMD, 6 PIN | unknown | Clock | ||
|
500DABA62M5000ACH
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 62.5 MHz | 250 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 36 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | SOLCC6,12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | unknown | Clock | ||
|
500DABA62M5000ACHR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 62.5 MHz | 250 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 36 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | SOLCC6,12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | unknown | Clock |