Filter Your Search
1 - 3 of 3 results
|
500C513U035CH1DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 51 mF | 35 V | 14.5 mA | 75 % | 14.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||
|
500C513U035CH1D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 51 mF | 35 V | 14.5 mA | 75 % | 14.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||
|
500C513U035CH1DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 51 mF | 35 V | 14.5 mA | 75 % | 14.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |