Parametric results for: 500C363U050EC2B under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 500c363u050ec2b
Select parts from the table below to compare.
Compare
Compare
500C363U050EC2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 36 mF 50 V 15.2 mA 75 % 12 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA 95 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount NO 19.05 mm BINDING POST 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
500C363U050EC2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 36 mF 50 V 15.2 mA 75 % 12 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA 95 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount NO 19.05 mm BINDING POST 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
500C363U050EC2B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 36 mF 50 V 15.2 A 75 % 12 mΩ 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA 95 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 45.06 mm 105.537 mm CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.55