Filter Your Search
1 - 3 of 3 results
|
500C302T300EE2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mF | 300 V | 8.7 mA | 50 % | 42.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.846 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 19.05 mm | BINDING POST | 45.06 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
500C302T300EE2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mF | 300 V | 8.7 mA | 50 % | 42.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.846 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 19.05 mm | BINDING POST | 45.06 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
500C302T300EE2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mF | 300 V | 8.7 A | 50 % | 42.5 mΩ | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.846 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 45.06 mm | 130.937 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |