Filter Your Search
1 - 2 of 2 results
|
50022-7026F
Amphenol Communications Solutions
|
Check for Price | No | Active | 78 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.5 inch | 3.35 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
50022-7026F
Amphenol FCi
|
Check for Price | No | No | Active | 78 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.5 inch | 3.35 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 |