Filter Your Search
1 - 2 of 2 results
|
50017-5480D
Amphenol Communications Solutions
|
Check for Price | Active | 480 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.585 inch | 0.462 inch | 13.35 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
50017-5480D
Amphenol FCi
|
Check for Price | Active | 480 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.585 inch | 0.462 inch | 13.35 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 |