Parametric results for: 50014-3387D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 500143387d
Select parts from the table below to compare.
Compare
Compare
50014-3387D
Amphenol Communications Solutions
Check for Price Active 387 3 2.54 mm 3 20 mΩ 1 A MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT BOARD CONNECTOR OPTIONAL POLARIZATION, FMLB 1000VAC V NO 1 GΩ POLARIZED KEY UL, CSA -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 2.54 mm 50u inch WIRE WRAP 0.485 inch 0.462 inch 14.25 inch 0.733 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
50014-3387D
Amphenol FCi
Check for Price Active 387 3 2.54 mm 3 20 mΩ 1 A MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT BOARD CONNECTOR OPTIONAL POLARIZATION, FMLB 1000VAC V NO 1 GΩ POLARIZED KEY UL, CSA -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE SLOT ONE RECTANGULAR 2.54 mm 50u inch WIRE WRAP 0.485 inch 0.462 inch 14.25 inch 0.733 inch FCI compliant EAR99 8536.69.40.40