Parametric results for: 50013-546C under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 50013546c
Select parts from the table below to compare.
Compare
Compare
50013-546C
Amphenol FCi
Check for Price No No Active 46 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
50013-546CLF
Amphenol Communications Solutions
Check for Price Yes Active 46 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
50013-546CLF
Amphenol FCi
Check for Price Yes Yes Active 46 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
50013-546C
Amphenol Communications Solutions
Check for Price No Active 46 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40