Filter Your Search
1 - 10 of 525,429 results
|
QCL5.00000F18B23B
QANTEK Technology Corporation
|
$0.1222 | Yes | Contact Manufacturer | 5 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | Qantek | ||||||||
|
HC-49/U-S50000000ABJB
Citizen Finedevice Co Ltd
|
$0.3050 | Yes | Yes | Active | 50 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | compliant | CITIZEN FINEDEVICE | HC-49/U-S, 2 PIN | 8541.60.00.60 | |||
|
HCM4925000000ABJT
Citizen Finedevice Co Ltd
|
$0.3749 | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | CITIZEN FINEDEVICE | ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, HC-49/U-S, SMD, 2 PIN | 8541.60.00.60 | EAR99 | |||
|
HCM495000000ABJT
Citizen Finedevice Co Ltd
|
$0.4075 | Yes | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | CITIZEN FINEDEVICE | ROHS COMPLIANT, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | 8541.60.00.30 | |||
|
QCS5.00000F18B23M
QANTEK Technology Corporation
|
$0.4480 | Yes | Contact Manufacturer | 5 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.8mm x 4.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 4.4mm | QANTEK TECHNOLOGY CORP | unknown | Qantek | 8541.60.00.30 | |||||||
|
ABM11W-50.0000MHZ-4-B1U-T3
Abracon Corporation
|
$0.7065 | Yes | Yes | Active | 50 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 30 Ω | 4 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.5mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | |||||
|
VXM9-9007-62M5000000TR
Microchip Technology Inc
|
$1.0100 | Yes | Active | 62.5 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 7.5 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.55mm | MICROCHIP TECHNOLOGY INC | compliant | SMD, UDFN, 4 PIN | |||||||||
|
ABL-50.0000MHZ-10-BH5Y-FB-I
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 5 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT; BULK | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-50.0000MHZ-K3Q-FB-I
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | BT-CUT; BULK | 100 µW | e3 | -40 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-50.0000MHZ-10-DH5Q-FB-Q15-TRAY
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 5 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BT-CUT; TRAY | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Bright Tin (Sn) - annealed | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 |