Parametric results for: 50000-1075Z under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 500001075z
Select parts from the table below to compare.
Compare
Compare
50000-1075Z
Amphenol Communications Solutions
Check for Price No Active 75 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 8.25 inch 0.22 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
50000-1075Z
Amphenol FCi
Check for Price No No Active 75 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 8.25 inch 0.22 inch FCI compliant EAR99 8536.69.40.40