Filter Your Search
1 - 2 of 2 results
|
50-30SN-10
Bel Fuse
|
Check for Price | Obsolete | 30 | 2 | 6 mΩ | 5 A | PANEL | GLASS FILLED POLYESTER | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL | -65 °C | 105 °C | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | 10u inch | SOLDER LUG | 0.34 inch | 0.458 inch | 2.645 inch | 0.25 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50-30SN-10
Cinch Connectivity Solutions
|
Check for Price | No | Obsolete | 30 | 2 | 3.96 mm | 6 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CARDCON, BIFURCATED SEMI-BELLOWS CONTACTS, POLARIZATION AVAILABLE | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | TIN | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.34 inch | 0.458 inch | 2.645 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.40 |