Filter Your Search
1 - 2 of 2 results
|
50-22SN-11
Cinch Connectivity Solutions
|
Check for Price | No | Obsolete | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CARDCON, BIFURCATED SEMI-BELLOWS CONTACTS, POLARIZATION AVAILABLE | 650VAC V | NO | 3.336 N | 5 GΩ | .278 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.36 inch | 0.61 inch | 3.035 inch | 0.156 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | Cinch Connectivity Solutions | ||||
|
50-22SN-11
Bel Fuse
|
Check for Price | Active | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 3.336 N | 5 GΩ | .278 N | YES | UL | -65 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.36 inch | 0.61 inch | 3.035 inch | 0.156 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 |