Filter Your Search
1 - 10 of 142 results
|
5025-06R1
Molex
|
$0.4073 | Yes | Active | 6 | STRAIGHT | BOARD CONNECTOR | NO | S0P6 | RND PIN-SKT | YES | LOCKING MECH | LOCKING | ONE | 0.457 inch | 0.98 inch | 0.661 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
M20-8760506R
Harwin
|
Check for Price | No | Obsolete | 10 | 2 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | |||||||||||||||||||||||||||||||||
|
54102-T05-06R
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | PURE TIN (160) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
F10-2951506R
Harwin
|
Check for Price | No | Obsolete | 30 | 1 | 1 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 100 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.85 mm | SURFACE MOUNT | 0.118 inch | 0.213 inch | 1.457 inch | HARWIN PLC | compliant | EAR99 | ||||||||||||||
|
55102-G35-06-R
Amphenol FCi
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 1500V V | NO | 5 GΩ | CSA; UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.24 inch | 0.1 inch | 0.6 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
65823-506R
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
CPD05-06-R-A-A
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | TUBE PACKAGING | 500VAC V | NO | 2 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.27 inch | 0.268 inch | 0.094 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
71958-506R
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (80) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
CFC5-06-R-1-T
Century Interconnect Products
|
Check for Price | Obsolete | 6 | 1 | 2.5 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | CENTURY INTERCONNECT PRODUCTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
2235-06-R-30-3.20
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.498 inch | 0.497 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |