Parametric results for: 5.1%20converter under Wires and Cables

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 5120co
Select parts from the table below to compare.
Compare
Compare
5120COR990
Alpha Wire
Check for Price Yes Active WIRE AND CABLE ALPHA WIRE CO unknown
5120COR002
Alpha Wire
Check for Price Yes Active 10 FLEXIBLE CORD AND FIXTURE WIRE 85 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 7.29 mm 152.4 mm 7X32 ALPHA WIRE CO unknown
5120COR199
Alpha Wire
Check for Price Yes Active 10 FLEXIBLE CORD AND FIXTURE WIRE 85 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 7.29 mm 7X32 ALPHA WIRE CO unknown
5120COR001
Alpha Wire
Check for Price Yes Active 10 FLEXIBLE CORD AND FIXTURE WIRE 85 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 7.29 mm 304.8 mm 7X32 ALPHA WIRE CO unknown
5120COR005
Alpha Wire
Check for Price Yes Active 10 FLEXIBLE CORD AND FIXTURE WIRE 85 mΩ 300 V 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 7.29 mm 30.48 mm 7X32 ALPHA WIRE CO unknown