Parametric results for: 5.0smlj24ca under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: 50smlj24ca
Select parts from the table below to compare.
Compare
Compare
5.0SMLJ24CA-TP-HF
Micro Commercial Components
Check for Price Yes Active 38.9 V 5 µA 6.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 29.5 V 5 kW 24 V R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
5.0SMLJ24CA-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
5.0SMLJ24CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 38.9 V 2 µA 6.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 29.5 V 5 kW 24 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC
5.0SMLJ24CA-TP
Micro Commercial Components
Check for Price Yes Yes Active 38.9 V 5 µA 6.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 5 kW 24 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC DO-214AB 2
5.0SMLJ24CAHE3
Micro Commercial Components
Check for Price Active 38.9 V 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE 24 V 29.5 V 5 kW MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 MCC 2020-06-16
5.0SMLJ24CA
MDE Semiconductor Inc
Check for Price Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE PD-MIN 29.5 V 5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
5.0SMLJ24CA
Micro Commercial Components
Check for Price No Active 38.9 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 5 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 MCC DO-214AB 2
5.0SMLJ24CAHE3-TP-HF
Micro Commercial Components
Check for Price Yes Active 6.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 29.5 V 5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2017-03-23
5.0SMLJ24CAHE3-HF
Micro Commercial Components
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 2020-06-16